SN74AUP2G08YFPR

Texas Instruments
595-SN74AUP2G08YFPR
SN74AUP2G08YFPR

Mfr.:

Description:
Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,400

Stock:
5,400
Can Dispatch Immediately
On Order:
3,000
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹76.41 ₹76.41
₹54.79 ₹547.90
₹49.29 ₹1,232.25
₹43.33 ₹4,333.00
₹40.44 ₹10,110.00
₹38.67 ₹19,335.00
₹38.39 ₹38,390.00
Full Reel (Order in multiples of 3000)
₹35.41 ₹1,06,230.00
₹34.57 ₹2,07,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
AUP
4 Input
DSBGA-8
2 Output
4 mA
- 4 mA
5.9 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUP2G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Tradename: NanoStar
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.