SN74AVC2T45DCTRE4

Texas Instruments
595-SN74AVC2T45DCTE4
SN74AVC2T45DCTRE4

Mfr.:

Description:
Translation - Voltage Levels DUAL BUS TRANSCEIVER A 595-SN74AVC2T45DC A 595-SN74AVC2T45DCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,272

Stock:
2,272 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2272 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹162.13 ₹162.13
₹103.43 ₹1,034.30
₹92.06 ₹2,301.50
₹75.85 ₹7,585.00
₹66.06 ₹16,515.00
₹62.62 ₹31,310.00
₹52.65 ₹52,650.00
Full Reel (Order in multiples of 3000)
₹39.23 ₹1,17,690.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AVC2T45DCTR
Texas Instruments
Translation - Voltage Levels DUAL BUS TRANSCEIVER A 595-SN74AVC2T45DC A 595-SN74AVC2T45DCTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
SM-8
3.6 V
1.2 V
SN74AVC2T45
5.4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC2T45/SN74AVC2T45-Q1 Bus Transceivers

Texas Instruments SN74AVC2T45/SN74AVC2T45-Q1 Dual-Bit Dual-Supply Bus Transceivers are 2-bit non-inverting bus transceivers that use two separate configurable power-supply rails. The A ports are designed to accept any supply voltage from 1.2V to 3.6V to track VCCA. The B ports are designed to accept supply voltage from 1.2V to 3.6V and track VCCB. This allows for universal low-voltage bidirectional translation and level-shifting between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.