SN74AVC2T45DCURE4

595-SN74AVC2T45DCUE4
SN74AVC2T45DCURE4

Mfr.:

Description:
Translation - Voltage Levels 20-BIT DUAL BUS TRANSCEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VSSOP-8
3.6 V
1.2 V
SN74AVC2T45
5.4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC2T45/SN74AVC2T45-Q1 Bus Transceivers

Texas Instruments SN74AVC2T45/SN74AVC2T45-Q1 Dual-Bit Dual-Supply Bus Transceivers are 2-bit non-inverting bus transceivers that use two separate configurable power-supply rails. The A ports are designed to accept any supply voltage from 1.2V to 3.6V to track VCCA. The B ports are designed to accept supply voltage from 1.2V to 3.6V and track VCCB. This allows for universal low-voltage bidirectional translation and level-shifting between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.