SN74AVCH8T245PW

Texas Instruments
595-SN74AVCH8T245PW
SN74AVCH8T245PW

Mfr.:

Description:
Translation - Voltage Levels 4B Dual Supply Bus T ransceiver A 595-SN A 595-SN74AVCH8T245PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 829

Stock:
829 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹175.18 ₹175.18
₹129.52 ₹1,295.20
₹109.02 ₹2,725.50
₹101.57 ₹12,188.40
₹95.98 ₹28,794.00
₹93.18 ₹50,317.20
₹91.69 ₹93,523.80
₹88.06 ₹2,21,911.20
₹86.28 ₹4,34,851.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹183.56
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹140.70
Min:
1

Similar Product

Texas Instruments SN74AVCH8T245PWR
Texas Instruments
Translation - Voltage Levels 4B Dual Supply Bus T ransceiver A 595-SN A 595-SN74AVCH8T245PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
320 Mb/s
TSSOP-24
3.6 V
1.2 V
SN74AVCH8T245
2.5 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: AVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AVCH8T245 8-Bit Noninverting Bus Transceivers

Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers use two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.2V to 3.6V. This allows universal low-voltage bidirectional translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.