SN74BCT2245DBLE

Not Assigned
SN74BCT2245DBLE

Mfr.:

Description:
Bus Transceivers Octal Bus Transceivers With Series Damping Resistors 20-SSOP 0 to 70

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
3-State
BCT
8 Circuit
7.1 ns
SSOP-20
TTL
TTL
64 mA
- 15 mA
4.5 V
5.5 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74BCT2245
Subcategory: Logic ICs
Supply Current - Max: 100 mA
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000