SN74CB3Q16244DLR

Texas Instruments
595-SN74CB3Q16244DLR
SN74CB3Q16244DLR

Mfr.:

Description:
Digital Bus Switch ICs 16-Bit FET Bus Switc h A 595-SN74CB3Q162 A 595-SN74CB3Q16244DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹350.36 ₹350.36
₹298.18 ₹2,981.80
₹229.22 ₹1,14,610.00
Full Reel (Order in multiples of 1000)
₹183.56 ₹1,83,560.00
₹177.04 ₹3,54,080.00
₹174.25 ₹8,71,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
16 bit
10 Ohms
180 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q16244
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.