SN74CB3Q3244PW

595-SN74CB3Q3244PW
SN74CB3Q3244PW

Mfr.:

Description:
Digital Bus Switch ICs 2.5V 3.3V LO VLTG HI BandwidthBus Switch A 595-SN74CB3Q3244PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Quantities greater than 366 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹63.74 ₹637.40
₹52.18 ₹1,304.50
₹49.29 ₹3,450.30
₹46.96 ₹13,148.80
₹45.01 ₹25,205.60
₹44.07 ₹1,11,056.40
₹43.42 ₹2,18,836.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹85.73
Min:
1

Similar Product

Texas Instruments SN74CB3Q3244PWR
Texas Instruments
Digital Bus Switch ICs 8BFETBusSwitch 2.5V/ 3.3VLo Vltg A 595-S A 595-SN74CB3Q3244PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
5 Ohms
200 us
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3244
Factory Pack Quantity: 70
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.