SN74CB3Q3244RGYR

Texas Instruments
595-SN74CB3Q3244RGYR
SN74CB3Q3244RGYR

Mfr.:

Description:
Digital Bus Switch ICs 8B FET Bus Sw 2.5V/ 3.3V LowVltg Hi-BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,775

Stock:
3,775 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.18 ₹93.18
₹67.09 ₹670.90
₹60.57 ₹1,514.25
₹53.39 ₹5,339.00
₹49.94 ₹12,485.00
₹49.57 ₹24,785.00
₹48.92 ₹48,920.00
Full Reel (Order in multiples of 3000)
₹45.75 ₹1,37,250.00
₹42.96 ₹2,57,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
5 Ohms
200 us
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3244
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.