SN74CB3Q3253DBQR

Texas Instruments
595-SN74CB3Q3253DBQR
SN74CB3Q3253DBQR

Mfr.:

Description:
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,934

Stock:
1,934
Can Dispatch Immediately
On Order:
2,500
Expected 14-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹52.18 ₹521.80
₹46.96 ₹1,174.00
₹41.19 ₹4,119.00
₹38.39 ₹9,597.50
₹36.71 ₹18,355.00
₹36.43 ₹36,430.00
Full Reel (Order in multiples of 2500)
₹33.82 ₹84,550.00
₹32.99 ₹1,64,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CB3Q3253
Multiplexers/Demultiplexers
SMD/SMT
SSOP-16
2 Channel
2 x 1:4
2.3 V
3.6 V
11 Ohms
6.7 ns
6.1 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 500 MHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.18 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Unit Weight: 74.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.