SN74CB3Q3253PW

595-SN74CB3Q3253PW
SN74CB3Q3253PW

Mfr.:

Description:
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr A 595-SN74CB3Q3253PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,003

Stock:
5,003 Can Dispatch Immediately
Quantities greater than 5003 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹88.71 ₹887.10
₹71.75 ₹1,793.75
₹68.11 ₹6,129.90
₹66.44 ₹17,938.80
₹63.83 ₹34,468.20
₹61.69 ₹66,625.20
₹59.64 ₹1,50,292.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.02
Min:
1

Similar Product

Texas Instruments SN74CB3Q3253PWR
Texas Instruments
Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CB3Q3253PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CB3Q3253
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 1:4
2.3 V
3.6 V
11 Ohms
6.7 ns
6.1 ns
- 40 C
+ 85 C
Tube
Bandwidth: 500 MHz
Brand: Texas Instruments
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.18 ns
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.