SN74CB3Q3384APW

595-SN74CB3Q3384APW
SN74CB3Q3384APW

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit 2.5-V/3.3-V L o-V FET Bus Switch A 595-SN74CB3Q3384APWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Quantities greater than 545 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹86.56 ₹865.60
₹72.31 ₹1,807.75
₹68.39 ₹8,206.80
₹64.29 ₹19,287.00
₹62.90 ₹75,480.00
₹61.87 ₹1,48,488.00
₹61.13 ₹3,66,780.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹114.61
Min:
1

Similar Product

Texas Instruments SN74CB3Q3384APWR
Texas Instruments
Digital Bus Switch ICs 10-Bit 2.5-V/3.3-V L o-V FET Bus Switch A 595-SN74CB3Q3384APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
9 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3384A
Factory Pack Quantity: 60
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.