SN74CB3Q6800DBQR

Texas Instruments
595-SN74CB3Q6800DBQR
SN74CB3Q6800DBQR

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit FET Bus Switc h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹37.74 ₹94,350.00
₹36.99 ₹1,84,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
9 Ohms
225 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q6800
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.