SN74CBT16210DLR

595-SN74CBT16210DLR
SN74CBT16210DLR

Mfr.:

Description:
Digital Bus Switch ICs 20-Bit FET DISC-BY-M FG-7/24 DISC-BY-MFG DISC-BY-MFG-7/24

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Quantities greater than 999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹232.95 ₹232.95
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹141.63 ₹14,163.00
₹136.97 ₹34,242.50
Full Reel (Order in multiples of 1000)
₹115.54 ₹1,15,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹258.11
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16210
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.