SN74CBT16211ADGVR

Texas Instruments
595-SNCBT16211ADGVR
SN74CBT16211ADGVR

Mfr.:

Description:
Digital Bus Switch ICs 24-Bit FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,765

Stock:
2,765 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹226.40 ₹226.40
₹168.90 ₹1,689.00
₹153.63 ₹3,840.75
₹137.46 ₹13,746.00
₹130.27 ₹32,567.50
₹125.78 ₹62,890.00
₹121.28 ₹1,21,280.00
Full Reel (Order in multiples of 2000)
₹117.69 ₹2,35,380.00
₹115.00 ₹4,60,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
7 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CBT16211A
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99