SN74CBT16214CDL

Texas Instruments
595-SN74CBT16214CDL
SN74CBT16214CDL

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 12-Bit 1-Of-3 FET Ml tplxr/Demltplxr A 5 A 595-SN74CBT16214CDLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 580   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.97 ₹79,442.60
₹136.04 ₹1,36,040.00
₹133.25 ₹3,33,125.00
₹132.32 ₹6,61,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹215.25
Min:
1

Similar Product

Texas Instruments SN74CBT16214CDLR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 12-Bit 1-Of-3 FET Ml tplxr/Demltplxr A 5 A 595-SN74CBT16214CDL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers/Demultiplexers
CBT
SSOP-56
4 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74CBT16214C
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.