SN74CBT16233DGVR

Texas Instruments
595-SN74CBT16233DGVR
SN74CBT16233DGVR

Mfr.:

Description:
Digital Bus Switch ICs 16-Bit 1-of-2 FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.79 ₹207.79
₹178.91 ₹1,789.10
₹143.50 ₹14,350.00
₹135.11 ₹33,777.50
₹129.52 ₹64,760.00
₹124.86 ₹1,24,860.00
Full Reel (Order in multiples of 2000)
₹102.50 ₹2,05,000.00
₹99.70 ₹3,98,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
7 Ohms
5 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-56
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16233
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.