SN74CBT3244CPW

Texas Instruments
595-SN74CBT3244CPW
SN74CBT3244CPW

Mfr.:

Description:
Digital Bus Switch ICs Octal FET Bus Switch A 595-SN74CBT3244CP A 595-SN74CBT3244CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,082

Stock:
1,082 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.68 ₹726.80
₹59.73 ₹1,493.25
₹56.47 ₹3,952.90
₹53.86 ₹15,080.80
₹52.27 ₹54,883.50
₹51.16 ₹1,28,923.20
₹50.50 ₹2,54,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1

Similar Product

Texas Instruments SN74CBT3244CPWR
Texas Instruments
Digital Bus Switch ICs Octal FET Bus Switch A 595-SN74CBT3244CP A 595-SN74CBT3244CPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT3244C
Factory Pack Quantity: 70
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.