SN74CBT3251PW

Texas Instruments
595-SN74CBT3251PW
SN74CBT3251PW

Mfr.:

Description:
Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,648

Stock:
1,648 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹80.97 ₹809.70
₹65.32 ₹1,633.00
₹62.06 ₹5,585.40
₹60.38 ₹16,302.60
₹58.05 ₹31,347.00
₹56.00 ₹60,480.00
₹54.14 ₹1,36,432.80
₹52.74 ₹2,65,809.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.00
Min:
1

Similar Product

Texas Instruments SN74CBT3251PWR
Texas Instruments
Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251PW A 595-SN A 595-SN74CBT3251PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBT3251
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
4 V
5.5 V
7 Ohms
6.4 ns
6.8 ns
- 40 C
+ 85 C
Tube
Bandwidth: 200 MHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.