SN74CBT3253CDB

Not Assigned
SN74CBT3253CDB

Mfr.:

Description:
Multiplexer Switch ICs DUAL 1-OF-4 FET MULTIPLEXER/DEMULTIPLEXER WITH -2 V UNDERSHOOT-PROTECTION

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹65.58
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Multiplexers/Demultiplexers
SMD/SMT
SSOP-16
2 Channel
2 x 1:4
12 Ohms
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Multiplexer Switch ICs
Subcategory: Switch ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000