SN74CBT3253CPW

Texas Instruments
595-SN74CBT3253CPW
SN74CBT3253CPW

Mfr.:

Description:
Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹74.73 ₹747.30
₹60.10 ₹1,502.50
₹57.03 ₹5,132.70
₹55.54 ₹14,995.80
₹53.30 ₹28,782.00
₹51.44 ₹55,555.20
₹49.66 ₹1,25,143.20
₹48.45 ₹2,44,188.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹60.57
Min:
1

Similar Product

Texas Instruments SN74CBT3253CPWR
Texas Instruments
Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBT3253C
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 1:4
4 V
5.5 V
12 Ohms
- 40 C
+ 85 C
Tube
Bandwidth: 200 MHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.