SN74CBT3383CDBQR

Texas Instruments
595-SN74CBT3383CDBQR
SN74CBT3383CDBQR

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit FET Bus-Excha nge Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,839

Stock:
3,839 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3839 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.89 ₹69.89
₹68.86 ₹688.60
₹68.39 ₹1,709.75
₹66.53 ₹6,653.00
₹57.59 ₹14,397.50
₹50.50 ₹25,250.00
₹45.38 ₹45,380.00
Full Reel (Order in multiples of 2500)
₹35.59 ₹88,975.00
₹34.29 ₹1,71,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
8 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Bus Switch ICs
Series: SN74CBT3383C
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.