SN74CBT6845CPW

Texas Instruments
595-SN74CBT6845CPW
SN74CBT6845CPW

Mfr.:

Description:
Digital Bus Switch ICs 8-Bit FET 5-V Bus Sw itch A 595-SN74CBT6 A 595-SN74CBT6845CPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹77.25 ₹772.50
₹63.55 ₹1,588.75
₹60.10 ₹4,207.00
₹57.31 ₹16,046.80
₹55.07 ₹30,839.20
₹53.39 ₹56,059.50
₹51.44 ₹1,29,628.80
₹50.22 ₹2,53,108.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹61.50
Min:
1

Similar Product

Texas Instruments SN74CBT6845CPWR
Texas Instruments
Digital Bus Switch ICs 8-Bit FET 5-V Bus Sw itch A 595-SN74CBT6 A 595-SN74CBT6845CPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
12 Ohms
240 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT6845C
Factory Pack Quantity: 70
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.