SN74CBTD1G125DBVT

Texas Instruments
595-SN74CBTD1G125DBV
SN74CBTD1G125DBVT

Mfr.:

Description:
Digital Bus Switch ICs Octal Edge-Trig D-Ty pe F-F A 595-SNCBTD A 595-SNCBTD1G125DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹104.36 ₹104.36
₹75.20 ₹752.00
₹68.02 ₹1,700.50
₹60.10 ₹6,010.00
Full Reel (Order in multiples of 250)
₹58.52 ₹14,630.00
₹54.60 ₹27,300.00
₹54.23 ₹54,230.00
₹53.11 ₹1,32,775.00
₹52.09 ₹2,60,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.04
Min:
1

Similar Product

Texas Instruments SN74CBTD1G125DBVR
Texas Instruments
Digital Bus Switch ICs Sgle FET w/Lvl Shift A 595-SN74CBTD1G125 A 595-SN74CBTD1G125DBV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
1 bit
35 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD1G125
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.