SN74CBTD3305CPWR

Texas Instruments
595-SN74CBTD3305CPWR
SN74CBTD3305CPWR

Mfr.:

Description:
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBTD3305CP A 595-SN74CBTD3305CPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,707

Stock:
1,707 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹58.70 ₹58.70
₹41.65 ₹416.50
₹37.37 ₹934.25
₹32.61 ₹3,261.00
₹30.38 ₹7,595.00
₹28.98 ₹14,490.00
₹28.61 ₹28,610.00
Full Reel (Order in multiples of 2000)
₹27.02 ₹54,040.00
₹26.65 ₹1,06,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
20 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Time - Max: 5.3 ns
On Time - Max: 4.7 ns
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3305C
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.