SN74CBTD3384CDWR

Texas Instruments
595-SN74CBTD3384CDWR
SN74CBTD3384CDWR

Mfr.:

Description:
Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CBTD338 A 595-SN74CBTD3384CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹51.99 ₹519.90
₹46.78 ₹1,169.50
₹41.00 ₹4,100.00
₹38.30 ₹9,575.00
₹36.62 ₹18,310.00
₹36.25 ₹36,250.00
Full Reel (Order in multiples of 2000)
₹34.01 ₹68,020.00
₹33.08 ₹1,32,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹85.73
Min:
1

Similar Product

Texas Instruments SN74CBTD3384CDW
Texas Instruments
Digital Bus Switch ICs 10-Bit FET Bus Switc h A 595-SN74CBTD338 A 595-SN74CBTD3384CDWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
20 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTD3384C
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.