SN74CBTLV16292DL

Texas Instruments
595-SN74CBTLV16292DL
SN74CBTLV16292DL

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Lo-Vltg 12-Bit 1to2 FETMltplxr/Demltplxr A 595-74CBTLV16292DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹309.36 ₹309.36
₹230.15 ₹2,301.50
₹209.66 ₹4,193.20
₹188.22 ₹18,822.00
₹179.84 ₹46,758.40
₹174.25 ₹87,125.00
₹169.59 ₹1,69,590.00
₹166.79 ₹4,16,975.00
₹164.93 ₹8,24,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers/Demultiplexers
CBTLV
SSOP-56
12 bit
2.3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74CBTLV16292
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.