SN74CBTLV3861PW

Texas Instruments
595-SN74CBTLV3861PW
SN74CBTLV3861PW

Mfr.:

Description:
Digital Bus Switch ICs Low-Voltage 10-Bit F ET Bus Switch A 595 A 595-SN74CBTLV3861PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:
608 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹81.53 ₹815.30
₹73.33 ₹1,833.25
₹64.48 ₹7,737.60
₹60.19 ₹18,057.00
₹57.68 ₹31,147.20
₹53.39 ₹54,457.80
₹51.44 ₹1,29,628.80
₹50.22 ₹2,53,108.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.02
Min:
1

Similar Product

Texas Instruments SN74CBTLV3861PWR
Texas Instruments
Digital Bus Switch ICs Low Volt. 10-Bit FET A 595-SN74CBTLV3861 A 595-SN74CBTLV3861PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
40 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3861
Factory Pack Quantity: 60
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.