SN74CBTS3306PW

Texas Instruments
595-SN74CBTS3306PW
SN74CBTS3306PW

Mfr.:

Description:
Digital Bus Switch ICs Dual FETBus Switch A 595-SN74CBTS3306PWR A 595-SN74CBTS3306PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.32 ₹132.32
₹95.98 ₹959.80
₹86.47 ₹2,161.75
₹76.41 ₹7,641.00
₹71.56 ₹21,468.00
₹68.67 ₹41,202.00
₹62.90 ₹66,045.00
₹62.24 ₹3,73,440.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
14 Ohms
350 us
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTS3306
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.