SN74F02N

Texas Instruments
595-SN74F02N
SN74F02N

Mfr.:

Description:
Logic Gates Quad 2 Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
F
8 Input
PDIP-14
4 Output
20 mA
- 1 mA
6.5 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 2-Input NOR
Operating Supply Current: 13 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74F02
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.81 ₹89.81
₹64.68 ₹646.80
₹58.28 ₹1,457.00
₹51.21 ₹5,121.00
₹47.96 ₹11,990.00
₹45.86 ₹22,930.00
₹44.24 ₹44,240.00
₹42.52 ₹1,06,300.00
₹41.46 ₹2,07,300.00