SN74F151BN

Texas Instruments
595-SN74F151BN
SN74F151BN

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8 to 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,668

Stock:
1,668 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.66 ₹86.66
₹62.15 ₹621.50
₹56.00 ₹1,400.00
₹49.20 ₹4,920.00
₹46.03 ₹11,507.50
₹45.01 ₹22,505.00
₹42.96 ₹42,960.00
₹40.81 ₹1,02,025.00
₹39.79 ₹1,98,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
F
8 Input
1 Output
PDIP-16
9.5 ns
4.5 V
5.5 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 8 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74F151B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.