SN74F280BN

Texas Instruments
595-SN74F280BN
SN74F280BN

Mfr.:

Description:
Parity Functions 9-bit odd/evn parity Generator/Checker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,160

Stock:
1,160 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹62.90 ₹629.00
₹56.65 ₹1,416.25
₹49.85 ₹4,985.00
₹46.59 ₹11,647.50
₹44.63 ₹22,315.00
₹44.54 ₹44,540.00
₹41.37 ₹1,03,425.00
₹40.35 ₹2,01,750.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
F
PDIP-14
- 1 mA
20 mA
10 ns
5.5 V
4.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Parity Functions
Series: SN74F280B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS