SN74GTL2003PWR

Texas Instruments
595-SN74GTL2003PWR
SN74GTL2003PWR

Mfr.:

Description:
Translation - Voltage Levels 8B Bidirec Low-Vltg Translator A 595-SN7 A 595-SN74GTL2003PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
4,000
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹240.40 ₹240.40
₹179.84 ₹1,798.40
₹164.00 ₹4,100.00
₹147.22 ₹14,722.00
₹139.77 ₹34,942.50
₹136.04 ₹1,36,040.00
Full Reel (Order in multiples of 2000)
₹125.79 ₹2,51,580.00
₹123.00 ₹4,92,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹412.79
Min:
1

Similar Product

Texas Instruments SN74GTL2003PW
Texas Instruments
Translation - Voltage Levels 8B Bidirec Low-Vltg Translator A 595-SN7 A 595-SN74GTL2003PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
GTL/GTL+ to LVTTL/TTL
TSSOP-20
5.5 V
3.3 V
SN74GTL2003
5.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, LVTTL
Logic Family: GTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 74.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.