SN74HC03D

595-SN74HC03D
SN74HC03D

Mfr.:

Description:
Logic Gates Quad 2-In w/OD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,128

Stock:
1,128 Can Dispatch Immediately
Quantities greater than 1128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹66.16 ₹661.60
₹55.72 ₹2,786.00
₹52.55 ₹5,255.00
₹50.88 ₹12,720.00
₹48.73 ₹24,365.00
₹47.99 ₹47,990.00
₹47.80 ₹2,39,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹38.20
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹23.30
Min:
1

Similar Product

Texas Instruments SN74HC03DR
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74HC03D A 595-SN74 A 595-SN74HC03D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Output Current: 25 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC03
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC03 Quad 2-Input NAND Gates

Texas Instruments SN74HC03 Quad 2-Input NAND Gates contain four independent 2-input NAND Gates with open-drain outputs. Each gate performs the Boolean function Y = /A ● /B in positive logic. The Texas Instruments SN74HC03 has a wide operating voltage range of 2V to 6V and a low power consumption of 20µA (max.).