SN74HC04N

Texas Instruments
595-SN74HC04N
SN74HC04N

Mfr.:

Description:
Inverters Hex A 595-SN74HCT04N A 595-SN74HCT04N A A 595-SN74HCT04N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,680

Stock:
2,680
Can Dispatch Immediately
On Order:
8,000
Expected 09-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹46.50 ₹465.00
₹41.74 ₹1,043.50
₹36.53 ₹3,653.00
₹34.01 ₹8,502.50
₹32.52 ₹16,260.00
₹32.33 ₹32,330.00
₹30.94 ₹77,350.00
₹29.17 ₹1,45,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹82.00
Min:
1

Similar Product

Texas Instruments SN74HCT04N
Texas Instruments
Inverters Hex A 595-SN74HC04N A 595-SN74HC04N A 59 A 595-SN74HC04N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
PDIP-14
6 V
2 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: CMOS
Low Level Output Current: 4 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 20 ns
Series: SN74HC04
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.