SN74HC05ANSR

Texas Instruments
595-SN74HC05ANSR
SN74HC05ANSR

Mfr.:

Description:
Buffers & Line Drivers DISC-RESTRICTED-PART DISC-RESTRICTED-PAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.36 ₹63.36
₹45.19 ₹451.90
₹40.63 ₹1,015.75
₹35.50 ₹3,550.00
₹33.08 ₹8,270.00
₹31.68 ₹15,840.00
₹30.47 ₹30,470.00
Full Reel (Order in multiples of 2000)
₹29.35 ₹58,700.00
₹28.51 ₹1,14,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Inverting
SOIC-14
5.2 mA
2 uA
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 90 ns at 2 V, 18 ns at 4.5 V, 15 ns at 6 V
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.