SN74HC10DRE4

595-SN74HC10DRE4
SN74HC10DRE4

Mfr.:

Description:
Logic Gates Triple 3-Input Positive-NAND gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,309

Stock:
2,309 Can Dispatch Immediately
Quantities greater than 2309 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹23.30 ₹23.30
₹16.03 ₹160.30
₹14.07 ₹351.75
₹12.02 ₹1,202.00
₹11.09 ₹2,772.50
₹10.44 ₹5,220.00
Full Reel (Order in multiples of 2500)
₹9.22 ₹23,050.00
₹8.76 ₹43,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.98
Min:
1

Similar Product

Texas Instruments SN74HC10DR
Texas Instruments
Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74HC10D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC10
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates

Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates contain three independent 3-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C in positive logic. These devices have a wide operating voltage range of 2V to 6V. The SN74HC10-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74HC10-Q1 devices are AEC-Q100 qualified for automotive applications.