SN74HC10NSR

Texas Instruments
595-SN74HC10NSR
SN74HC10NSR

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-NAND gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,300

Stock:
2,300 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹52.18 ₹521.80
₹46.87 ₹1,171.75
₹41.09 ₹4,109.00
₹38.39 ₹9,597.50
₹36.71 ₹18,355.00
₹36.53 ₹36,530.00
Full Reel (Order in multiples of 2000)
₹35.41 ₹70,820.00
₹32.99 ₹1,31,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC10
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates

Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates contain three independent 3-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C in positive logic. These devices have a wide operating voltage range of 2V to 6V. The SN74HC10-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74HC10-Q1 devices are AEC-Q100 qualified for automotive applications.