SN74HC11DT

595-SN74HC11DT
SN74HC11DT

Mfr.:

Description:
Logic Gates Triple 3-Input Positive-AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 876

Stock:
876 Can Dispatch Immediately
Quantities greater than 876 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
₹66.16 ₹661.60
₹59.73 ₹1,493.25
₹52.65 ₹5,265.00
Full Reel (Order in multiples of 250)
₹50.88 ₹12,720.00
₹49.20 ₹24,600.00
₹48.36 ₹1,20,900.00
₹47.80 ₹2,39,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹40.07
Min:
1

Similar Product

Texas Instruments SN74HC11DR
Texas Instruments
Logic Gates Triple 3 Input A 595 -SN74HC11D A 595-SN A 595-SN74HC11D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC11
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC11 Triple 3-Input AND Gates

Texas Instruments SN74HC11 Triple 3-Input AND Gates contain three independent 3-input AND gates. Each gate performs the Boolean function Y = A ● B ● C in positive logic. The Texas Instruments SN74HC11 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of –40°C to +85°C.