SN74HC126PWT

595-SN74HC126PWT
SN74HC126PWT

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 887

Stock:
887 Can Dispatch Immediately
Quantities greater than 887 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
₹66.16 ₹661.60
₹59.73 ₹1,493.25
₹52.65 ₹5,265.00
Full Reel (Order in multiples of 250)
₹50.88 ₹12,720.00
₹48.73 ₹24,365.00
₹44.26 ₹44,260.00
₹43.61 ₹1,09,025.00
₹42.30 ₹2,11,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.98
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹37.27
Min:
1

Similar Product

Texas Instruments SN74HC126PWR
Texas Instruments
Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs A 595-SN74HC126PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
4 Output
Non-Inverting
TSSOP-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 150 ns at 2 V, 30 ns at 4.5 V, 25 ns at 6 V
Series: SN74HC126
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC126 Quadruple Buffers

Texas Instruments SN74HC126 Quadruple Buffers contain four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic. Each device has a wide operating voltage range of 2V to 6V and a broad operating temperature range of –40°C to +85°C. A typical application for the Texas Instruments SN74HC126 is to enable digital signals.