SN74HC138ANSR

Texas Instruments
595-SN74HC138ANSR
SN74HC138ANSR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers A 595-SN74HC138AN A 595-SN74HC138AN A 59 A 595-SN74HC138AN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,349

Stock:
3,349 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.36 ₹63.36
₹45.19 ₹451.90
₹40.63 ₹1,015.75
₹35.50 ₹3,550.00
₹33.08 ₹8,270.00
₹31.68 ₹15,840.00
₹31.40 ₹31,400.00
Full Reel (Order in multiples of 2000)
₹30.00 ₹60,000.00
₹28.51 ₹1,14,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
3 Input
8 Output
SOIC-16
15 ns
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: TTL
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 6.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.