SN74HC151DR1G4

Texas Instruments
595-SN74HC151DR1G4
SN74HC151DR1G4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-Line To 1-Line Dat a Selectors/Multipl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,377

Stock:
2,377 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹65.23 ₹65.23
₹45.66 ₹456.60
₹41.00 ₹1,025.00
₹35.78 ₹3,578.00
₹33.27 ₹8,317.50
₹32.33 ₹16,165.00
Full Reel (Order in multiples of 2500)
₹27.39 ₹68,475.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors
74HC
8 Input
1 Output
SOIC-16
8-bit
13 ns
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Encoder/Multiplexer
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HC151DR1G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC151/SN74HC151-Q1 Data Selectors/Multiplexers

Texas Instruments SN74HC151/SN74HC151-Q1 8-to-1 Line Data Selectors/Multiplexers provide full binary decoding to select one of eight data sources. A high level at the strobe terminal forces the standard output (Y) low and the inverted output (W) high. The strobe (G) input must be at a low logic level to enable the inputs. The Texas Instruments SN74HC151-Q1 devices are AEC-Q100 qualified for automotive applications.