SN74HC153NE4

Texas Instruments
595-SN74HC153NE4
SN74HC153NE4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4 to 1-Line Sel ector/Multiplexer A ALT 595-SN74HC153N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹75.20 ₹752.00
₹63.83 ₹1,595.75
₹58.05 ₹5,805.00
₹54.23 ₹13,557.50
₹51.90 ₹25,950.00
₹40.16 ₹40,160.00

Similar Product

Texas Instruments SN74HC153N
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual Line

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HC
4 Input
1 Output
PDIP-16
38 ns
2 V
6 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HC153
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC153 4-to-1 Data Selectors/Multiplexers

Texas Instruments SN74HC153 Dual 4-to-1-Line Data Selectors/Multiplexers contain full binary decoding to select one of four data sources. The same address-select inputs control both channels, and each channel includes its own strobe (G) input. A high level at the strobe terminal forces the respective output low. The Texas Instruments SN74HC153 has a wide operating voltage range of 2V to 6V.