SN74HC166DRE4

Texas Instruments
595-SN74HC166DRE4
SN74HC166DRE4

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC166DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,088

Stock:
2,088 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2088 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹148.16 ₹148.16
₹95.04 ₹950.40
₹84.42 ₹2,110.50
₹69.51 ₹6,951.00
₹60.66 ₹15,165.00
₹57.40 ₹28,700.00
₹48.27 ₹48,270.00
Full Reel (Order in multiples of 2500)
₹35.97 ₹89,925.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74HC166DR
Texas Instruments
Counter Shift Registers 8bit Parl Load Shift A 595-SN74HC166D A A 595-SN74HC166D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-16
HC
CMOS
9
150 ns, 30 ns, 26 ns
2 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: SN74HC166
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC166 8-Bit Parallel-Load Shift Registers

Texas Instruments SN74HC166 8-Bit Parallel-Load Shift Registers feature gated clock inputs (CLK, CLK INH) and an overriding clear (CLR) input. The shift/load (SH/LD) input establishes the parallel-in or serial-in modes. When high, SH/LD enables the serial (SER) data input and couples the eight flip-flops for serial shifting with each clock (CLK) pulse. When low, the parallel (broadside) data inputs are enabled, and synchronous loading occurs on the next clock pulse. Serial data flow is inhibited during parallel loading. Clocking is accomplished on the low-to-high-level edge of CLK through a 2-input positive-NOR gate. This feature permits one input to be used as a clock-enable or clock-inhibit function. Holding either CLK or CLK INH high inhibits clocking; holding either low enables the other clock input. This feature allows the system clock to run freely, and the register can be stopped on command with the other clock input. CLK INH should be changed to the high level only when CLK is high. The CLR on the Texas Instruments SN74HC166 overrides all other inputs, including CLK, and resets all flip-flops to zero.