SN74HC20PWR

Texas Instruments
595-SN74HC20PWR
SN74HC20PWR

Mfr.:

Description:
Logic Gates Dual 4-input Positiv e-NAND gates A 595- A 595-SN74HC20PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,130

Stock:
3,130 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹27.49 ₹274.90
₹24.60 ₹615.00
₹21.25 ₹2,125.00
₹19.75 ₹4,937.50
₹18.73 ₹9,365.00
₹17.98 ₹17,980.00
Full Reel (Order in multiples of 2000)
₹17.24 ₹34,480.00
₹16.77 ₹67,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹92.25
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹92.25
Min:
1

Similar Product

Texas Instruments SN74HC20PW
Texas Instruments
Logic Gates Dual 4-input Positive-NAND gates
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HC
8 Input
TSSOP-14
2 Output
5.2 mA
- 5.2 mA
11 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC20
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC20 Dual 4-Input NAND Gates

Texas Instruments SN74HC20 Dual 4-Input NAND Gates contain two independent 4-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D in positive logic. The Texas Instruments SN74HC20 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.