SN74HC273QPWRG4Q1

Texas Instruments
595-N74HC273QPWRG4Q1
SN74HC273QPWRG4Q1

Mfr.:

Description:
Flip-Flops Octal D-Type Flip Fl ops A 595-SN74HC273 A 595-SN74HC273QPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹124.86 ₹124.86
₹90.85 ₹908.50
₹82.28 ₹2,057.00
₹72.87 ₹7,287.00
₹68.39 ₹17,097.50
₹67.74 ₹33,870.00
₹67.09 ₹67,090.00
Full Reel (Order in multiples of 2000)
₹62.90 ₹1,25,800.00
₹59.82 ₹2,39,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹113.68
Min:
1

Similar Product

Texas Instruments SN74HC273QPWRQ1
Texas Instruments
Flip-Flops Auto Cat Octal D Typ Flip Flop w/ Clear A 595-N74HC273QPWRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
HC
1 Circuit
CMOS
TSSOP-20
CMOS
Non-Inverting
160 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74HC273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.