SN74HC27N

Texas Instruments
595-SN74HC27N
SN74HC27N

Mfr.:

Description:
Logic Gates Triple 3-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,113

Stock:
2,113 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66.16 ₹66.16
₹46.87 ₹468.70
₹42.12 ₹1,053.00
₹36.81 ₹3,681.00
₹34.29 ₹8,572.50
₹32.80 ₹16,400.00
₹31.12 ₹31,120.00
₹29.91 ₹74,775.00
₹29.07 ₹1,45,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
HC
9 Input
PDIP-14
3 Output
5.2 mA
- 5.2 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC27
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC27 Triple 3-Input NOR Gates

Texas Instruments SN74HC27 Triple 3-Input NOR Gates contain three independent 3-input NOR gates. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HC27 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.