SN74HC32D

595-SN74HC32D
SN74HC32D

Mfr.:

Description:
Logic Gates Quad 2-Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,782

Stock:
6,782 Can Dispatch Immediately
Quantities greater than 6782 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹68.86 ₹688.60
₹58.42 ₹2,921.00
₹54.42 ₹5,442.00
₹50.88 ₹12,720.00
₹48.73 ₹24,365.00
₹47.15 ₹47,150.00
₹45.10 ₹1,12,750.00
₹43.98 ₹2,19,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹37.27
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹55.91
Min:
1

Similar Product

Texas Instruments SN74HC32DR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74HC32D A 595-SN74 A 595-SN74HC32D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input OR
Output Current: 25 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC32
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC32 Quad 2-Input OR Gates

Texas Instruments SN74HC32 Quad 2-Input OR Gates contain four independent 2-input OR gates. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HC32 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.