SN74HC4020DR

Texas Instruments
595-SN74HC4020DR
SN74HC4020DR

Mfr.:

Description:
Counter ICs 14-Bit ASynch Binary Counter A 595-SN74H A 595-SN74HC4020D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,258

Stock:
2,258 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹40.72 ₹407.20
₹36.53 ₹913.25
₹31.87 ₹3,187.00
₹29.63 ₹7,407.50
₹28.33 ₹14,165.00
₹27.67 ₹27,670.00
Full Reel (Order in multiples of 2500)
₹26.00 ₹65,000.00
₹25.25 ₹1,26,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹105.29
Min:
1

Similar Product

Texas Instruments SN74HC4020D
Texas Instruments
Counter ICs 14-Bit Asynch Binary
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
HC
14 bit
Up
2 V to 6 V
- 40 C
+ 85 C
SN74HC4020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.