SN74HC4020NSR

Texas Instruments
595-SN74HC4020NSR
SN74HC4020NSR

Mfr.:

Description:
Counter ICs 14-Bit ASynch Binary Counter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,599

Stock:
11,599 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.45 ₹84.45
₹61.18 ₹611.80
₹54.98 ₹1,374.50
₹48.51 ₹4,851.00
₹45.37 ₹11,342.50
₹43.39 ₹21,695.00
₹39.35 ₹39,350.00
Full Reel (Order in multiples of 2000)
₹39.35 ₹78,700.00
₹37.73 ₹1,50,920.00
₹37.10 ₹2,96,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOP-16
Binary
HC
14 bit
Asynchronous
2 V to 6 V
- 40 C
+ 85 C
SN74HC4020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99