SN74HC4851N

Texas Instruments
595-SN74HC4851N
SN74HC4851N

Mfr.:

Description:
Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹38.58 ₹385.80
₹34.48 ₹862.00
₹30.10 ₹3,010.00
₹27.95 ₹6,987.50
₹26.65 ₹13,325.00
₹25.62 ₹25,620.00
₹24.51 ₹61,275.00
₹23.85 ₹1,19,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74HC4851
Multiplexers/Demultiplexers
Through Hole
PDIP-16
8 Channel
1 x 8:1
2 V
6 V
650 Ohms
95 ns
95 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 25 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.